
L0201C3N6SRMST | |
|---|---|
DigiKey Part Number | 399-L0201C3N6SRMSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0201C3N6SRMST |
Description | FIXED IND 3.6NH 170MA 300 MOHM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 170 mA 300mOhm 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 6.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02940 € | 441,00 € |
| Unit Price without VAT: | 0,02940 € |
|---|---|
| Unit Price with VAT: | 0,03499 € |

