
JSNIJ5100KB6L0 | |
|---|---|
DigiKey Part Number | 399-19743-ND |
Manufacturer | |
Manufacturer Product Number | JSNIJ5100KB6L0 |
Description | CAP FILM 10UF 10% 250VDC SMD |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | JSNIJ5100KB6L0 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.681" L x 1.181" W (17.30mm x 30.00mm) |
Capacitance | Height - Seated (Max) 0.720" (18.30mm) |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 160V | Features Low ESR, Low ESL |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,48000 € | 31,48 € |
| 10 | 25,93900 € | 259,39 € |
| 50 | 23,72340 € | 1.186,17 € |
| 252 | 22,30599 € | 5.621,11 € |
| Unit Price without VAT: | 31,48000 € |
|---|---|
| Unit Price with VAT: | 37,46120 € |

