Similar

HT55CW392JC | |
|---|---|
DigiKey Part Number | HT55CW392JC-ND |
Manufacturer | |
Manufacturer Product Number | HT55CW392JC |
Description | CAP CER 3900PF 100V X7R RAD |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R Radial |
EDA/CAD Models | HT55CW392JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |


