Similar

HT55CN220JC | |
|---|---|
DigiKey Part Number | HT55CN220JC-ND |
Manufacturer | |
Manufacturer Product Number | HT55CN220JC |
Description | CAP CER 22PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
EDA/CAD Models | HT55CN220JC Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20C0G220J100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20C0G220J100B-ND | 0,10966 € | Similar |


