
HT55BN151KN | |
|---|---|
DigiKey Part Number | HT55BN151KN-ND |
Manufacturer | |
Manufacturer Product Number | HT55BN151KN |
Description | CAP CER 150PF 50V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
EDA/CAD Models | HT55BN151KN Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |

