
HT55BB562KC | |
|---|---|
DigiKey Part Number | HT55BB562KC-ND |
Manufacturer | |
Manufacturer Product Number | HT55BB562KC |
Description | CAP CER 5600PF 50V X7R RAD |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R Radial |
EDA/CAD Models | HT55BB562KC Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |

