
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Temperature |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.375" Dia x 0.750" L (9.52mm x 19.05mm) |
Voltage - Rated | Lead Style Straight |

