HT13CN222JC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,07011 €
Datasheet
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT13CN222JC

DigiKey Part Number
HT13CN222JC-ND
Manufacturer
Manufacturer Product Number
HT13CN222JC
Description
CAP CER 2200PF 100V C0G/NP0 AX
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Temperature
Packaging
Bulk
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.135" Dia x 0.260" L (3.43mm x 6.60mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA301A222FARKYOCERA AVX0SA301A222FAR-ND2,07011 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable