HT13BN470KN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 3.660
Unit Price: 0,34000 €
Datasheet
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT13BN470KN

DigiKey Part Number
HT13BN470KN-ND
Manufacturer
Manufacturer Product Number
HT13BN470KN
Description
CAP CER 47PF 50V C0G/NP0 AXIAL
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.260" L (3.43mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable