HT13BN470KC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 3.660
Unit Price: 0,33000 €
Datasheet
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT13BN470KC

DigiKey Part Number
HT13BN470KC-ND
Manufacturer
Manufacturer Product Number
HT13BN470KC
Description
CAP CER 47PF 50V C0G/NP0 AXIAL
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Temperature
Packaging
Bulk
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.135" Dia x 0.260" L (3.43mm x 6.60mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C470K1G5TA7200KEMET3.660399-15280-1-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable