Similar

HT08BW475KN | |
|---|---|
DigiKey Part Number | HT08BW475KN-ND |
Manufacturer | |
Manufacturer Product Number | HT08BW475KN |
Description | CAP CER 4.7UF 50V X7R RAD |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | HT08BW475KN Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.500" L x 0.270" W (12.70mm x 6.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C350C475K5R5TA | KEMET | 362 | 399-9838-ND | 6,42000 € | Similar |


