Similar

HT06CN682KC | |
|---|---|
DigiKey Part Number | HT06CN682KC-ND |
Manufacturer | |
Manufacturer Product Number | HT06CN682KC |
Description | CAP CER 6800PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | HT06CN682KC Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C682J1G5TA | KEMET | 593 | 399-4419-ND | 0,83000 € | Similar |


