Similar

HT06BB104KC | |
|---|---|
DigiKey Part Number | HT06BB104KC-ND |
Manufacturer | |
Manufacturer Product Number | HT06BB104KC |
Description | CAP CER 0.1UF 50V X7R RAD |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | HT06BB104KC Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARR05B104KGS | KEMET | 0 | 399-2195-ND | 0,00000 € | Similar |


