
GTX-3300-Y473 | |
|---|---|
DigiKey Part Number | 399-GTX-3300-Y473-ND |
Manufacturer | |
Manufacturer Product Number | GTX-3300-Y473 |
Description | LINE FILTER 500VDC 30A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 500V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-3300-Y473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | - | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,87000 € | 164,87 € |
| 10 | 134,53100 € | 1.345,31 € |
| 25 | 132,38160 € | 3.309,54 € |
| Unit Price without VAT: | 164,87000 € |
|---|---|
| Unit Price with VAT: | 196,19530 € |

