GTX-3300-Y000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-3300-Y000

DigiKey Part Number
399-GTX-3300-Y000-ND
Manufacturer
Manufacturer Product Number
GTX-3300-Y000
Description
LINE FILTER 500VDC 30A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A 500V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-3300-Y000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
500V
Voltage - Rated AC
-
Current
30 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cUL, UL
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,73000 €164,73 €
10134,41600 €1.344,16 €
25132,25400 €3.306,35 €
Manufacturers Standard Package
Unit Price without VAT:164,73000 €
Unit Price with VAT:196,02870 €