MFR Recommended

GT-2200R | |
|---|---|
DigiKey Part Number | GT-2200R-ND |
Manufacturer | |
Manufacturer Product Number | GT-2200R |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | GT-2200R Models |
Category | Voltage - Rated AC 250V |
Manufacturer KEMET | Current 20 A |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (M4) |
Configuration Single Stage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTX-2200-Y03 | KEMET | 5 | 399-GTX-2200-Y03-ND | 34,91000 € | MFR Recommended |


