Similar

GL-2030C2 | |
|---|---|
DigiKey Part Number | 399-19883-ND |
Manufacturer | |
Manufacturer Product Number | GL-2030C2 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | GL-2030C2 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer KEMET | Current Rating - Filter 3A |
Series | Accomodates a Fuse No |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Number of Positions 3 | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-6609006-3 | TE Connectivity Corcom Filters | 262 | CCM2212-ND | 12,30000 € | Similar |


