
FYL0H103ZF | |
|---|---|
DigiKey Part Number | 399-10789-ND |
Manufacturer | |
Manufacturer Product Number | FYL0H103ZF |
Description | CAP 10MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 mF (EDLC) Supercapacitor 5.5 V Radial, Can 300Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYL0H103ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 300Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42200 € | 14,22 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,07840 € | 107,84 € |
| 500 | 0,94144 € | 470,72 € |
| 2.000 | 0,86415 € | 1.728,30 € |
| 4.000 | 0,83541 € | 3.341,64 € |
| 6.000 | 0,82100 € | 4.926,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


