2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYD0H225ZF

DigiKey Part Number
399-10816-ND
Manufacturer
Manufacturer Product Number
FYD0H225ZF
Description
CAP 2.2F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FYD0H225ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.2 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
35Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.400" (10.16mm)
Size / Dimension
1.122" Dia (28.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,74000 €9,74 €
107,44700 €74,47 €
506,52860 €326,43 €
1006,24440 €624,44 €
5005,76322 €2.881,61 €
1.0005,61409 €5.614,09 €
Manufacturers Standard Package
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,59060 €