
FT0H335ZF | |
|---|---|
DigiKey Part Number | 399-17215-ND |
Manufacturer | |
Manufacturer Product Number | FT0H335ZF |
Description | CAP 3.3F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 5.5 V Radial, Can 1Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FT0H335ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 1.437" Dia (36.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,83000 € | 21,83 € |
| 30 | 16,31967 € | 489,59 € |
| 60 | 15,70933 € | 942,56 € |
| 120 | 15,20708 € | 1.824,85 € |
| 510 | 14,42569 € | 7.357,10 € |
| Unit Price without VAT: | 21,83000 € |
|---|---|
| Unit Price with VAT: | 25,97770 € |

