
FS1A474ZF | |
|---|---|
DigiKey Part Number | 399-17211-ND |
Manufacturer | |
Manufacturer Product Number | FS1A474ZF |
Description | CAP 470MF -20% +80% 11V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 11 V Radial, Can 7Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FS1A474ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 11 V | |
ESR (Equivalent Series Resistance) | 7Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.400" (10.16mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| 10 | 14,03100 € | 140,31 € |
| 50 | 12,57840 € | 628,92 € |
| 100 | 12,12820 € | 1.212,82 € |
| 500 | 11,36568 € | 5.682,84 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 21,02730 € |

