47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 110Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR0H473ZF

DigiKey Part Number
399-10799-ND
Manufacturer
Manufacturer Product Number
FR0H473ZF
Description
CAP 47MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 110Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FR0H473ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
110Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.300" (7.62mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,13700 €21,37 €
501,77740 €88,87 €
4001,49943 €599,77 €
8001,43740 €1.149,92 €
1.2001,40633 €1.687,60 €
2.8001,35173 €3.784,84 €
5.2001,31928 €6.860,26 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €