FR0H104ZF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 125
Unit Price: 5,44000 €
Datasheet
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 150Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR0H104ZF

DigiKey Part Number
399-17205-ND
Manufacturer
Manufacturer Product Number
FR0H104ZF
Description
CAP 100MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 150Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FR0H104ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
150Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.200" (5.08mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,79700 €27,97 €
502,35600 €117,80 €
4002,01538 €806,15 €
8001,93933 €1.551,46 €
1.2001,90123 €2.281,48 €
2.8001,83430 €5.136,04 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €