New at DigiKey
Image for FML0H333ZF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FML0H333ZF

DigiKey Part Number
399-FML0H333ZF-ND
Manufacturer
Manufacturer Product Number
FML0H333ZF
Description
.033FV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 mF (EDLC) Supercapacitor 5.5 V Radial 6.5Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
KEMET
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
33 mF
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
6.5Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,15068 €1.150,68 €
Manufacturers Standard Package
Unit Price without VAT:1,15068 €
Unit Price with VAT:1,36931 €