
FMC0H334ZFTP18 | |
|---|---|
DigiKey Part Number | 399-FMC0H334ZFTP18CT-ND - Cut Tape (CT) 399-FMC0H334ZFTP18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMC0H334ZFTP18 |
Description | CAP EDLC RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial 25Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FMC0H334ZFTP18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,17400 € | 21,74 € |
| 50 | 1,81080 € | 90,54 € |
| 100 | 1,69850 € | 169,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,52988 € | 611,95 € |
| 800 | 1,46721 € | 1.173,77 € |
| 1.200 | 1,43581 € | 1.722,97 € |
| 2.000 | 1,40100 € | 2.802,00 € |
| 2.800 | 1,38064 € | 3.865,79 € |
| 4.000 | 1,36106 € | 5.444,24 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

