330 mF (EDLC) Supercapacitor 5.5 V Radial 25Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0H334ZFTP18

DigiKey Part Number
399-FMC0H334ZFTP18CT-ND - Cut Tape (CT)
399-FMC0H334ZFTP18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMC0H334ZFTP18
Description
CAP EDLC RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Radial 25Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
FMC0H334ZFTP18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
KEMET
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
330 mF
Size / Dimension
0.413" L x 0.256" W (10.50mm x 6.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.610" (15.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
25Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,17400 €21,74 €
501,81080 €90,54 €
1001,69850 €169,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4001,52988 €611,95 €
8001,46721 €1.173,77 €
1.2001,43581 €1.722,97 €
2.0001,40100 €2.802,00 €
2.8001,38064 €3.865,79 €
4.0001,36106 €5.444,24 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €