
FMC0H104ZF | |
|---|---|
DigiKey Part Number | 399-18548-ND |
Manufacturer | |
Manufacturer Product Number | FMC0H104ZF |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FMC0H104ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,87500 € | 18,75 € |
| 50 | 1,55080 € | 77,54 € |
| 100 | 1,45050 € | 145,05 € |
| 500 | 1,28100 € | 640,50 € |
| 1.000 | 1,22850 € | 1.228,50 € |
| 3.000 | 1,16360 € | 3.490,80 € |
| 5.000 | 1,13959 € | 5.697,95 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

