
FM0H223ZF | |
|---|---|
DigiKey Part Number | 399-17200-ND |
Manufacturer | |
Manufacturer Product Number | FM0H223ZF |
Description | CAP 22MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial 200Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FM0H223ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,52000 € | 15,20 € |
| 50 | 1,24360 € | 62,18 € |
| 100 | 1,15820 € | 115,82 € |
| 500 | 1,01388 € | 506,94 € |
| 1.000 | 0,96919 € | 969,19 € |
| 3.000 | 0,91397 € | 2.741,91 € |
| 5.000 | 0,89353 € | 4.467,65 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

