
FM0H104ZFTP18 | |
|---|---|
DigiKey Part Number | 399-FM0H104ZFTP18CT-ND - Cut Tape (CT) 399-FM0H104ZFTP18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0H104ZFTP18 |
Description | CAP EDLC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial 100Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FM0H104ZFTP18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,76700 € | 17,67 € |
| 50 | 1,45600 € | 72,80 € |
| 100 | 1,36000 € | 136,00 € |
| 500 | 1,19766 € | 598,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14740 € | 1.147,40 € |
| 2.000 | 1,10601 € | 2.212,02 € |
| 3.000 | 1,08528 € | 3.255,84 € |
| 5.000 | 1,06229 € | 5.311,45 € |
| 7.000 | 1,04885 € | 7.341,95 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

