Single Phase EMC/EMI Line Filter 100 A 277V Single Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLEU100ASRW1

DigiKey Part Number
399-FLLEU100ASRW1-ND
Manufacturer
Manufacturer Product Number
FLLEU100ASRW1
Description
LINE FLTR 277VAC 100A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 100 A 277V Single Stage Threaded Post (M10)
Datasheet
 Datasheet
EDA/CAD Models
FLLEU100ASRW1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
277V
Manufacturer
KEMET
Current
100 A
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
UL
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.