
FLLE2800APVI1 | |
|---|---|
DigiKey Part Number | 399-FLLE2800APVI1-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2800APVI1 |
Description | LINE FLTR 1200VDC 800A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 800 A 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2800APVI1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 800 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |

