
FLLE2600APXI1 | |
|---|---|
DigiKey Part Number | 399-FLLE2600APXI1-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2600APXI1 |
Description | LINE FLTR 1200VDC 600A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 600 A 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2600APXI1 Models |
Category | Voltage - Rated DC 1200V (1.2kV) |
Manufacturer KEMET | Current 600 A |
Series | Applications Photovoltaic Inverter |
Packaging Bulk | Approval Agency UL |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |

