
FLLE2250APXI1 | |
|---|---|
DigiKey Part Number | 399-16600-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2250APXI1 |
Description | LINE FLTR 1200VDC 250A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 250 A 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2250APXI1 Models |
Category | Current 250 A |
Manufacturer KEMET | Applications Photovoltaic Inverter |
Series | Approval Agency EN, UL |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Post |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 1200V (1.2kV) |

