Single Phase EMC/EMI Line Filter 150 A 1200V (1.2kV) Single Stage Terminal Block, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLE2150APXT7

DigiKey Part Number
399-FLLE2150APXT7-ND
Manufacturer
Manufacturer Product Number
FLLE2150APXT7
Description
LINE FLTR 1200VDC 150A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 150 A 1200V (1.2kV) Single Stage Terminal Block, Threaded Post (M10)
Datasheet
 Datasheet
EDA/CAD Models
FLLE2150APXT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
150 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
UL
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M10)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.