
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 300V | |
Voltage - Rated AC | 300V | |
Current | 32 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 800µH | |
Base Product Number |

