Single Phase EMC/EMI Line Filter 25 A 300V 300V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLE2025AQDD

DigiKey Part Number
399-FLLE2025AQDD-ND
Manufacturer
Manufacturer Product Number
FLLE2025AQDD
Description
LINE FILTER 300VAC/VDC 25A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 25 A 300V 300V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
25 A
Manufacturer
KEMET
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
ENEC, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Wire Leads
Voltage - Rated DC
300V
Inductance
800µH
Voltage - Rated AC
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.