Single Phase EMC/EMI Line Filter 20 A 300V 300V 50/60Hz Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLE2020AQDI

DigiKey Part Number
399-FLLE2020AQDI-ND
Manufacturer
Manufacturer Product Number
FLLE2020AQDI
Description
LINE FILTER 300VAC/VDC 20A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 300V 300V 50/60Hz Single Stage Threaded Post (M4)
Datasheet
 Datasheet
EDA/CAD Models
FLLE2020AQDI Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
KEMET
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
ENEC, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M4)
Voltage - Rated DC
300V
Inductance
800µH
Voltage - Rated AC
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,98000 €35,98 €
1821,69444 €390,50 €
Manufacturers Standard Package
Unit Price without VAT:35,98000 €
Unit Price with VAT:42,81620 €