
FLLE2020AANT3 | |
|---|---|
DigiKey Part Number | 399-FLLE2020AANT3-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2020AANT3 |
Description | LINE FILTER 300VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 300V 50 ~ 60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2020AANT3 Models |
Category | Current 20 A |
Manufacturer KEMET | Frequency - Operating 50 ~ 60Hz |
Series | Applications Regenerative Motor Drive |
Packaging Bulk | Approval Agency UL |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC 300V | Inductance 3.2mH |

