
Category | Current 16 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Bulk | Approval Agency ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated DC 300V | Inductance 800µH |
Voltage - Rated AC 300V | Base Product Number |

