
FLLE2016AANT3 | |
|---|---|
DigiKey Part Number | 399-FLLE2016AANT3-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2016AANT3 |
Description | LINE FLTR 600VDC 300VAC 16A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 300V 600V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2016AANT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 600V | |
Voltage - Rated AC | 300V | |
Current | 16 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 5mH |

