Single Phase EMC/EMI Line Filter 13 A 300V 300V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLE2013AQMB

DigiKey Part Number
399-FLLE2013AQMB-ND
Manufacturer
Manufacturer Product Number
FLLE2013AQMB
Description
LINE FILTER 300VAC/VDC 13A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 13 A 300V 300V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
300V
Voltage - Rated AC
300V
Current
13 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
800µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.