
FLLE2013APDB | |
|---|---|
DigiKey Part Number | 399-FLLE2013APDB-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2013APDB |
Description | LINE FILTER 300VAC/VDC 13A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 13 A 300V 300V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2013APDB Models |
Category | Current 13 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 300V | Inductance 800µH |
Voltage - Rated AC 300V | Base Product Number |

