
FLLE2008AANT3 | |
|---|---|
DigiKey Part Number | 399-FLLE2008AANT3-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2008AANT3 |
Description | LINE FLTR 600VDC 300VAC 8A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 300V 600V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2008AANT3 Models |
Category | Voltage - Rated AC 300V |
Manufacturer KEMET | Current 8 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Regenerative Motor Drive |
Part Status Obsolete | Approval Agency UL |
Filter Type Single Phase | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 600V | Termination Style Terminal Block |

