
FLLE2003ASDB | |
|---|---|
DigiKey Part Number | 399-FLLE2003ASDB-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2003ASDB |
Description | LINE FILTER 300VAC/VDC 3A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 300V 300V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2003ASDB Models |
Category | Current 3 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 300V | Inductance 14mH |
Voltage - Rated AC 300V | Base Product Number |

