
FLLE2001AUDB | |
|---|---|
DigiKey Part Number | 399-FLLE2001AUDB-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2001AUDB |
Description | LINE FILTER 300VAC/VDC 1A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 300V 300V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2001AUDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 300V | |
Voltage - Rated AC | 300V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 22mH | |
Base Product Number |

