
FLLDU040A445I0 | |
|---|---|
DigiKey Part Number | 399-FLLDU040A445I0-ND |
Manufacturer | |
Manufacturer Product Number | FLLDU040A445I0 |
Description | FILTER LC 2.2UF BOLT MOUNT |
Customer Reference | |
Detailed Description | LC EMI Filter 3rd Order Low Pass 1 Channel C = 2.2µF 40 A Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FLLDU040A445I0 Models |
Category | Current 40 A |
Manufacturer KEMET | Values C = 2.2µF |
Series | ESD Protection No |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Voltage - Rated 440V |
Filter Order 3rd | Mounting Type Bolt Mount |
Technology LC | Package / Case Axial - Threaded Terminals |
Number of Channels 1 | Size / Dimension 2.165" Dia x 4.606" L (55.00mm x 117.00mm) |
Attenuation Value 18dB @ 10kHz, 32dB @ 100kHz, 68dB @ 1MHz, 100dB @ 10MHz, 100dB @ 100MHz, 100dB @ 1GHz |

