
FLLD4120ATHT6 | |
|---|---|
DigiKey Part Number | 399-14782-ND |
Manufacturer | |
Manufacturer Product Number | FLLD4120ATHT6 |
Description | LINE FILTER 120A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 120 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLD4120ATHT6 Models |
Category | Current 120 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency ENEC, UL |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 530 V |

