Three Phase (Delta) EMC/EMI Line Filter 800 A 50 ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD3800APZI1

DigiKey Part Number
399-FLLD3800APZI1-ND
Manufacturer
Manufacturer Product Number
FLLD3800APZI1
Description
LINE FILTER 800A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 800 A 50 ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FLLD3800APZI1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
400 V
Voltage - Rated AC (Phase to Phase)
690 V
Current
800 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
UL
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.