
FLLD32K5APZI1 | |
|---|---|
DigiKey Part Number | 399-FLLD32K5APZI1-ND |
Manufacturer | |
Manufacturer Product Number | FLLD32K5APZI1 |
Description | LINE FILTER 2.5KA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 2.5 kA 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLD32K5APZI1 Models |
Category | Voltage - Rated AC (Phase to Phase) 690 V |
Manufacturer KEMET | Current 2.5 kA |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Approval Agency UL |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 400 V | Termination Style Terminal Block |

