Three Phase (Delta) EMC/EMI Line Filter 250 A 520V 50/60Hz Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD3250APXI1

DigiKey Part Number
FLLD3250APXI1-ND
Manufacturer
Manufacturer Product Number
FLLD3250APXI1
Description
LINE FLTR 520VAC 250A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 250 A 520V 50/60Hz Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FLLD3250APXI1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
KEMET
Applications
Photovoltaic Inverter
Series
Approval Agency
EN, UL
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Quick Connect
Voltage - Rated AC
520V
Base Product Number
Current
250 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.